Phoenix Contact 5/ 3-G1-2, 54 P20THR R24, DMC 0 Series Straight Solder PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 286-0947
- Mfr. Part No.:
- 1844730
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 box of 5 units)*
$29.87
(exc. GST)
$32.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 34 unit(s) ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $29.87 | $5.974 |
*price indicative
- RS Stock No.:
- 286-0947
- Mfr. Part No.:
- 1844730
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 5/ 3-G1-2, 54 P20THR R24, DMC 0 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON DFMC 0.5 | |
| Mount Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Nickel | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder Mount | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 5/ 3-G1-2, 54 P20THR R24, DMC 0 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 6A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON DFMC 0.5 | ||
Mount Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Nickel | ||
Row Pitch 2.54mm | ||
Termination Type Solder Mount | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact Straight Solder PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 2.54 mm Pitch Shrouded
