Phoenix Contact Straight Solder PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 315 units)*

$584.93

(exc. GST)

$643.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$584.93$1.857

*price indicative

RS Stock No.:
610-200
Mfr. Part No.:
1821546
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

2.54mm

Current

6A

Housing Material

LCP

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON FMC 0

Contact Plating

Gold Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

cULus Recognised, VDE

Voltage

160V

COO (Country of Origin):
PL
The Phoenix Contact PCB Header is an advanced solution designed for seamless integration into your electronic assembly process. With its robust SMD soldering capability and linear pad geometry, this product ensures reliable connections in a compact format. Engineered to handle a nominal current of 6 A and rated voltages up to 160 V, it offers exceptional performance across various applications.

Moisture sensitive level is rated MSL 1 for assembly convenience

Ideal for industrial applications requiring dependable connections

Compliant with international environmental regulations

Facilitates ease of assembly with standard pin layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy