Phoenix Contact 5-SMD WH R44, 5/ 3-HV-2, PTSM 0 Series PCB Header, 3-Contact, 2.5 mm Pitch, 1 Row, 1778706
- RS Stock No.:
- 286-0885
- Mfr. Part No.:
- 1778706
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 box of 5 units)*
$17.02
(exc. GST)
$18.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $17.02 | $3.404 |
*price indicative
- RS Stock No.:
- 286-0885
- Mfr. Part No.:
- 1778706
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Voltage | 160V | |
| Standards/Approvals | cULus Recognised, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, RoHS, UL Recognised, VDE | |
| Series | 5-SMD WH R44, 5/ 3-HV-2, PTSM 0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Voltage 160V | ||
Standards/Approvals cULus Recognised, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, RoHS, UL Recognised, VDE | ||
Series 5-SMD WH R44, 5/ 3-HV-2, PTSM 0 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB Header designed for integration into the SMT soldering process. Supplied in tape-on-reel packing according to IEC 60286-3 for automated mounting.
No hazardous substances above threshold values
Rohs compliant
