Phoenix Contact Straight Solder PCB Header, 10 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$550.62

(exc. GST)

$605.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$550.62$11.012

*price indicative

RS Stock No.:
567-434
Mfr. Part No.:
1924389
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

16A

Pitch

5.08mm

Housing Material

Polyamide

Number of Contacts

10

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

5 HC, COMBICON MSTB 2

Mount Type

Solder

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.9mm

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Recognised, VDE

Mating Pin Length

3.9mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is designed specifically for efficient connectivity in industrial applications. This versatile component showcases a compact design that accommodates a nominal cross-section of 2.5 mm², ensuring optimal performance in various connectivity scenarios. Specifically engineered to support a nominal current of 16 A, it is equally adept at higher-rated voltages, making it suitable for demanding environments. The header features pin connections arranged in a linear layout, facilitating easy installation and integration into existing systems.

Meets stringent WEEE and RoHS compliance requirements for environmentally friendly use

Designed with a compact profile to maximise PCB real estate

Issued with a specific flange less design perfect for diverse mounting needs

Tested for contemporary mechanical standards to ensure long lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy