TE Connectivity 3-23695 Series Vertical Cable PCB Header, 18 Contact(s), 6 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 274-3338
- Mfr. Part No.:
- 3-2369516-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $6.50
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$24.53
(exc. GST)
$26.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 262 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 8 | $12.265 | $24.53 | - |
| 10 - 48 | $11.615 | $23.23 | $6.50 |
| 50 - 98 | $11.01 | $22.02 | $62.75 |
| 100 - 198 | $10.475 | $20.95 | $179.00 |
| 200 + | $9.54 | $19.08 | $545.00 |
*price indicative
- RS Stock No.:
- 274-3338
- Mfr. Part No.:
- 3-2369516-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-23695 | |
| Pitch | 6mm | |
| Current | 20A | |
| Number of Contacts | 18 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Cable | |
| Contact Material | Bronze | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 6mm | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | REACH, RoHS, UL 94 V-0 | |
| Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-23695 | ||
Pitch 6mm | ||
Current 20A | ||
Number of Contacts 18 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Cable | ||
Contact Material Bronze | ||
Contact Plating Silver | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 6mm | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals REACH, RoHS, UL 94 V-0 | ||
Voltage 24V | ||
- COO (Country of Origin):
- DE
The TE Connectivity PCB Headers is a heavy duty sealed connector series headers. This headers is available in green colour with PBT GF30 material housing. It is a one piece IDC type header and available with 18 position. As density and power demands increase within the industrial and commercial transportation industry, TE Connectivity, a world leader in connectivity and sensors, has expanded its heavy duty sealed connector series to include more than half a dozen new products. Heavy duty sealed connector series is one of the largest offerings of sealed connectors and is continuing to grow and innovate. The new offerings meet customer demand for grounding, power distribution and sensor interfaces.
Protect from dust and water
Enjoy trouble free maintenance
Easily insert and extract contacts
Quickly verify the terminal position
Sealable and UL94V 0 type UL flammability rating
Related links
- TE Connectivity 3-23695 Series Vertical Cable PCB Header 6 mm Pitch Shrouded
- TE Connectivity 2-23695 Series Straight Cable PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1-23695 Series Straight Cable PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 2-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 3-644 Series Vertical Cable Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity 3-640 Series Vertical Cable Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity 3-641 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
