TE Connectivity 2-23774 Series Vertical Panel PCB Header, 18 Contact(s), 6 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$21.76

(exc. GST)

$23.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 103 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$21.76-
2 - 9$20.585%
10 - 19$19.5210%
20 - 39$18.5714%
40 +$16.9322%

*price indicative

RS Stock No.:
274-3296
Mfr. Part No.:
2-2377481-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

2-23774

Pitch

6mm

Current

10A

Number of Contacts

18

Housing Material

PBT

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Panel

Contact Material

Phosphor Bronze

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

4mm

Contact Gender

Female

Maximum Operating Temperature

140°C

Standards/Approvals

REACH, RoHS, UL 94 V-0

Voltage

24V

COO (Country of Origin):
MA
The TE Connectivity PCB Headers is a heavy duty sealed connector series headers. This headers is available in grey colour. It is a fully shrouded type header and available with 18 position. As density and power demands increase within the industrial and commercial transportation industry, TE Connectivity, a world leader in connectivity and sensors, has expanded its heavy duty sealed connector series to include more than half a dozen new products. Heavy duty sealed connector series is one of the largest offerings of sealed connectors and is continuing to grow and innovate. The new offerings meet customer demand for grounding, power distribution and sens5or interfaces.

Protect from dust and water

Enjoy trouble free maintenance

Easily insert and extract contacts

Quickly verify the terminal position

Sealable and UL94V 0 type UL flammability rating

Each (In a Tray of 72)
$17.573
Each
$13.51
Each
$17.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy