TE Connectivity 3-644 Series Vertical Cable Connector Assembly, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 796-086
- Mfr. Part No.:
- 3-644038-4
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
$699.35
(exc. GST)
$769.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $699.35 | $6.994 |
*price indicative
- RS Stock No.:
- 796-086
- Mfr. Part No.:
- 3-644038-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | 3-644 | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Number of Contacts | 4 | |
| Housing Material | 66 Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Material | Nickel | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series 3-644 | ||
Pitch 2.54mm | ||
Current 5A | ||
Number of Contacts 4 | ||
Housing Material 66 Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Material Nickel | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly is designed for wire-to-board applications, featuring insulation displacement contact technology and providing reliable connections with gold plating for enhanced conductivity.
Compatible with stranded discrete wire types for versatile usage
Offers a polarisation feature for secure mating alignment
Rated for an operating voltage of 250 VAC to support high-performance applications
Constructed from Durable nylon 6/6 material for robust durability
Capable of supporting a maximum contact current rating of 5 A
Related links
- TE Connectivity 3-644 Series Vertical Through Hole Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity 3-644 Series Straight Cable Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity 3-640 Series Vertical Cable Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity 3-641 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity QP6.5 Series Vertical PCB Connector Assembly 6.5 mm Pitch Shrouded
