TE Connectivity 1-23774 Series Vertical Panel PCB Header, 4 Contact(s), 6 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 274-3268
- Mfr. Part No.:
- 1-2377473-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $7.20
View bulk pricing optionsSubtotal (1 unit)*
$13.51
(exc. GST)
$14.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 524 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.51 | - |
| 10 - 49 | $12.79 | $7.20 |
| 50 - 99 | $12.13 | $69.00 |
| 100 - 249 | $11.53 | $198.00 |
| 250 + | $10.49 | $755.00 |
*price indicative
- RS Stock No.:
- 274-3268
- Mfr. Part No.:
- 1-2377473-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-23774 | |
| Product Type | PCB Header | |
| Current | 20A | |
| Pitch | 6mm | |
| Number of Contacts | 4 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Panel | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 6mm | |
| Maximum Operating Temperature | 140°C | |
| Contact Gender | Female | |
| Standards/Approvals | REACH, RoHS, UL 94 V-0 | |
| Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-23774 | ||
Product Type PCB Header | ||
Current 20A | ||
Pitch 6mm | ||
Number of Contacts 4 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Panel | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Silver | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 6mm | ||
Maximum Operating Temperature 140°C | ||
Contact Gender Female | ||
Standards/Approvals REACH, RoHS, UL 94 V-0 | ||
Voltage 24V | ||
- COO (Country of Origin):
- MA
The TE Connectivity PCB Headers is a heavy duty sealed connector series headers. This headers is available in black colour. It is a fully shrouded type header and available with 4 position. As density and power demands increase within the industrial and commercial transportation industry, TE Connectivity, a world leader in connectivity and sensors, has expanded its heavy duty sealed connector series to include more than half a dozen new products. Heavy duty sealed connector series is one of the largest offerings of sealed connectors and is continuing to grow and innovate. The new offerings meet customer demand for grounding, power distribution and sensor interfaces.
Protect from dust and water
Enjoy trouble free maintenance
Easily insert and extract contacts
Quickly verify the terminal position
Sealable and UL94V 0 type UL flammability rating
- RS Stock No. 2743292
- Mfr. Part No. 2-2377473-1
Each
$17.08
- RS Stock No. 2743291
- Mfr. Part No. 2-2377473-1
Each (In a Tray of 112)
$12.268
TE Connectivity 2-23781 Series Vertical Panel PCB Header, 10 Contact(s), 6 mm Pitch, 2 Row, Shrouded
- RS Stock No. 2743302
- Mfr. Part No. 2-2378187-1
Each
$21.10
TE Connectivity 2-23781 Series Vertical Panel PCB Header, 15 Contact(s), 6 mm Pitch, 2 Row, Shrouded
- RS Stock No. 2743303
- Mfr. Part No. 2-2378191-1
Each (In a Tray of 72)
$15.987
Related links
- TE Connectivity 1-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 2-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 2-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 2-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1-23781 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1-23781 Series Vertical Panel PCB Header 6 mm Pitch Shrouded











