WAGO 713 Series Straight PCB Header, 16 Contact(s), 5 mm Pitch, 2 Row

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$27.89

(exc. GST)

$30.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$13.945$27.89

*price indicative

RS Stock No.:
271-0288
Distrelec Article No.:
304-35-040
Mfr. Part No.:
713-1408
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Series

713

Pitch

5mm

Current

10A

Number of Contacts

16

Housing Material

Polyphthalamide

Number of Rows

2

Orientation

Straight

Contact Material

Electrolytic Copper

Contact Plating

Tin

Row Pitch

5mm

Termination Type

Solder Pin

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

100°C

Tail Pin Length

3.8mm

Contact Gender

Male

Standards/Approvals

EN 61984, IEC 61984, UL 1059

Mating Pin Length

3.8mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The WAGO PCB Headers are a type of electrical connector that allows to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections.

Each pin is multipurpose

Easy to use

Simple to understand

Faster and efficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy