WAGO 713 Series Straight PCB Header, 6 Contact(s), 5 mm Pitch, 2 Row
- RS Stock No.:
- 271-0284
- Distrelec Article No.:
- 304-35-038
- Mfr. Part No.:
- 713-1403
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$28.41
(exc. GST)
$31.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $5.682 | $28.41 |
*price indicative
- RS Stock No.:
- 271-0284
- Distrelec Article No.:
- 304-35-038
- Mfr. Part No.:
- 713-1403
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 713 | |
| Product Type | PCB Header | |
| Current | 10A | |
| Pitch | 5mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Solder Pin | |
| Row Pitch | 5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Mating Pin Length | 3.8mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 713 | ||
Product Type PCB Header | ||
Current 10A | ||
Pitch 5mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature -60°C | ||
Termination Type Solder Pin | ||
Row Pitch 5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
Mating Pin Length 3.8mm | ||
Voltage 250V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WAGO PCB Headers are a type of electrical connector that allows to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections.
Each pin is multipurpose
Easy to use
Simple to understand
Faster and efficient
Related links
- WAGO 713 Series Straight PCB Header 5 mm Pitch, 2 Row
- WAGO 713 Series Straight PCB Header 5 mm Pitch, 2 Row
- WAGO 713 Series Straight PCB PCB Header 5 mm Pitch, 2 Row
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Pluggable Terminal Block 3.5 mm Pitch 713-1423
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
