WAGO 713 Series Straight PCB PCB Header, 8 Contact(s), 5 mm Pitch, 2 Row

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$36.98

(exc. GST)

$40.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$7.396$36.98

*price indicative

RS Stock No.:
271-0286
Distrelec Article No.:
304-35-039
Mfr. Part No.:
713-1404
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

713

Product Type

PCB Header

Current

10A

Pitch

5mm

Number of Contacts

8

Housing Material

Polyphthalamide

Number of Rows

2

Orientation

Straight

Mount Type

PCB

Contact Material

Electrolytic Copper

Contact Plating

Tin

Row Pitch

5mm

Minimum Operating Temperature

-60°C

Termination Type

Solder Pin

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

C22.2, EN 61984, IEC 61984, UL 1059

Mating Pin Length

3.8mm

Voltage

250V

RoHS Status: Exempt

COO (Country of Origin):
DE
The WAGO PCB Headers are a type of electrical connector that allows to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections.

Each pin is multipurpose

Easy to use

Simple to understand

Faster and efficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy