WAGO 231 Series Straight Through Hole PCB Header, 12 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 271-0234
- Mfr. Part No.:
- 231-342/001-000
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$51.00
(exc. GST)
$56.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $10.20 | $51.00 |
*price indicative
- RS Stock No.:
- 271-0234
- Mfr. Part No.:
- 231-342/001-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 231 | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 5.08mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 5mm | |
| Mating Pin Length | 5mm | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059, UL 1977 | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 231 | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Termination Type Solder | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 5.08mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 5mm | ||
Mating Pin Length 5mm | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059, UL 1977 | ||
Voltage 320V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WAGO PCB Headers are a type of electrical connector that allows to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections.
Simple to understand
Easy to use
Each pin is multipurpose
Can be snapped to get your desired length
Related links
- WAGO 231 Series Straight Through Hole PCB Header 5.08 mm Pitch, 1 Row
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Right Angle PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch, 1 Row
- WAGO 231 Series Angled Horizontal and Vertical Mount PCB Header 5.08 mm Pitch, 1 Row
- WAGO 231 Series Angled Horizontal and Vertical Mount PCB Header 5.08 mm Pitch, 1 Row
- WAGO 231 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
