WAGO 231 Series Angled Horizontal and Vertical Mount PCB Header, 6 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 271-0240
- Mfr. Part No.:
- 231-536/001-000
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$17.34
(exc. GST)
$19.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.468 | $17.34 |
*price indicative
- RS Stock No.:
- 271-0240
- Mfr. Part No.:
- 231-536/001-000
- Brand:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 231 | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Mount Type | Horizontal and Vertical Mount | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Row Pitch | 5.08mm | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Standards/Approvals | Approvals per UL 1059, CSA, Ratings per IEC/EN 60664-1, UL 1977 | |
| Voltage | 4kV | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 231 | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5.08mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Mount Type Horizontal and Vertical Mount | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Row Pitch 5.08mm | ||
Termination Type PCB | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Standards/Approvals Approvals per UL 1059, CSA, Ratings per IEC/EN 60664-1, UL 1977 | ||
Voltage 4kV | ||
RoHS Status: Exempt
Related links
- WAGO 231 Series Angled Horizontal and Vertical Mount PCB Header 5.08 mm Pitch, 1 Row
- WAGO 231 Series Angled Horizontal and Vertical Mount PCB Header 5.08 mm Pitch, 1 Row
- WAGO 231 Series Angled Horizontal and Vertical Mount PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Angled Horizontal and Vertical Mount PCB Header 5 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
