WAGO 231 Series Straight Through Hole PCB Header, 12 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 271-0233
- Mfr. Part No.:
- 231-342/001-000
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 100 units)*
$485.72
(exc. GST)
$534.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $485.72 | $4.857 |
*price indicative
- RS Stock No.:
- 271-0233
- Mfr. Part No.:
- 231-342/001-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Series | 231 | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -60°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 5mm | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059, UL 1977 | |
| Mating Pin Length | 5mm | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Series 231 | ||
Current 12A | ||
Pitch 5.08mm | ||
Number of Contacts 12 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -60°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 5mm | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059, UL 1977 | ||
Mating Pin Length 5mm | ||
Voltage 320V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WAGO PCB Headers are a type of electrical connector that allows to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections.
Simple to understand
Easy to use
Each pin is multipurpose
Can be snapped to get your desired length
Related links
- WAGO 231 Series Straight Through Hole PCB Header 5.08 mm Pitch, 1 Row
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Right Angle PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch, 1 Row
- WAGO 231 Series Angled Horizontal and Vertical Mount PCB Header 5.08 mm Pitch, 1 Row
- WAGO 231 Series Angled Horizontal and Vertical Mount PCB Header 5.08 mm Pitch, 1 Row
- WAGO 231 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
