ERNI MiniBridge Series Straight Free Hanging PCB Header, 8 Contact(s), 1.27 mm Pitch, 1 Row
- RS Stock No.:
- 268-3559
- Mfr. Part No.:
- 484083
- Brand:
- ERNI
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.18
(exc. GST)
$10.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 800 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $9.18 |
| 10 - 24 | $8.20 |
| 25 - 49 | $7.40 |
| 50 - 99 | $6.74 |
| 100 + | $6.22 |
*price indicative
- RS Stock No.:
- 268-3559
- Mfr. Part No.:
- 484083
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | PCB Header | |
| Series | MiniBridge | |
| Pitch | 1.27mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Free Hanging | |
| Row Pitch | 1.27mm | |
| Termination Type | IDC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type PCB Header | ||
Series MiniBridge | ||
Pitch 1.27mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Free Hanging | ||
Row Pitch 1.27mm | ||
Termination Type IDC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ERNI Mini Bridge IDC Connector offers solution to satisfy the requirements of modern lighting technology. Mini Bridge connectors in a 1.27 mm pitch are predestined for a diverse range of lighting applications where space is often restricted. A robust positive interlocking system ensures a high level of reliability also in case of vibrations.
Extremely compact in design
Maximum design freedom
Contact marking available
Supporting a high current carrying capacity
- RS Stock No. 2683533
- Mfr. Part No. 464250
Each (In a Tray of 140)
$6.433
- RS Stock No. 2683558
- Mfr. Part No. 484083
Each (In a Tray of 140)
$6.222
- RS Stock No. 2683526
- Mfr. Part No. 464234
Each (In a Tray of 120)
$12.766
- RS Stock No. 2683527
- Mfr. Part No. 464234
Each
$19.47
Related links
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Surface PCB Header 1.27 mm Pitch Shrouded











