ERNI MiniBridge Series Straight Free Hanging PCB Header, 3 Contact(s), 1.27 mm Pitch, 1 Row
- RS Stock No.:
- 268-3546
- Mfr. Part No.:
- 474158
- Brand:
- ERNI
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$7.86
(exc. GST)
$8.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,650 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.86 | - |
| 10 - 24 | $7.02 | 10% |
| 25 - 49 | $6.35 | 19% |
| 50 - 99 | $5.81 | 26% |
| 100 + | $5.35 | 31% |
*price indicative
- RS Stock No.:
- 268-3546
- Mfr. Part No.:
- 474158
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | PCB Header | |
| Series | MiniBridge | |
| Pitch | 1.27mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Free Hanging | |
| Termination Type | IDC | |
| Row Pitch | 1.27mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type PCB Header | ||
Series MiniBridge | ||
Pitch 1.27mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Free Hanging | ||
Termination Type IDC | ||
Row Pitch 1.27mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ERNI IDC Connector short for insulation displacement connector. This IDC connector has 3 female version contact pins. Also this IDC connector offers red wire guide and available in tray packing with 204 pcs packaging unit.
Contact marking available
Single row versions
Compact design
- RS Stock No. 2683545
- Mfr. Part No. 474158
Each (In a Tray of 204)
$4.957
- RS Stock No. 2683525
- Mfr. Part No. 464224
Each
$5.84
- RS Stock No. 2683542
- Mfr. Part No. 474143
Each
$7.62
- RS Stock No. 2683560
- Mfr. Part No. 484084
Each (In a Tray of 119)
$9.541
Related links
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MicroBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row












