Phoenix Contact Wave Soldering Mount PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 265-7439
- Mfr. Part No.:
- 1847123
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$269.35
(exc. GST)
$296.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $5.387 | $269.35 |
*price indicative
- RS Stock No.:
- 265-7439
- Mfr. Part No.:
- 1847123
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, cULus Recognised, EAC, IECEE CB Scheme, VDE Zeichengenehmigung | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 8A | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, cULus Recognised, EAC, IECEE CB Scheme, VDE Zeichengenehmigung | ||
Voltage 320V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header has tin type of contact surface and one rows and 4 position with green color.
Male connector
Copper alloy contact material
- RS Stock No. 2657443
- Mfr. Part No. 1850495
Each (In a Pack of 50)
$5.719
- RS Stock No. 2657441
- Mfr. Part No. 1847165
Each (In a Pack of 50)
$7.03
- RS Stock No. 2657537
- Mfr. Part No. 2907800
Each (In a Pack of 50)
$7.201
- RS Stock No. 2657354
- Mfr. Part No. 1759033
Each (In a Pack of 250)
$1.691
Related links
- Phoenix Contact Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Wave Soldering Mount PCB Header 5.08 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact Wave Soldering Mount PCB Header 5.08 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Wave Soldering Mount PCB Header 5.08 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded












