Phoenix Contact Straight Wave Soldering Mount PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$621.26

(exc. GST)

$683.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$621.26$12.425

*price indicative

RS Stock No.:
638-203
Mfr. Part No.:
1943328
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

5.08mm

Current

16A

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5 HC

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

5.08mm

Contact Gender

Female

Tail Pin Length

3.5mm

Maximum Operating Temperature

105°C

Mating Pin Length

3.5mm

Standards/Approvals

cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IEC 61984, ISO 6988:1985-02, UL 94 V0, VDE

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is a versatile and robust connector designed for reliable performance in various applications. Engineered for ease of use, it features a 2.5 mm² nominal cross section, making it suitable for a variety of electrical connections. Its green colour and compact design ensure integration into existing setups with minimal disruption. This connector supports a nominal current of 16 A and a rated voltage of up to 320 V, ensuring it handles demanding electrical tasks efficiently.

WEEE and RoHS compliance guarantees environmentally friendly operation

Integrated double steel spring design provides exceptional durability

Nominal current rating supports demanding power applications

Flame retardant insulating materials offer increased safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy