Phoenix Contact Straight Wave Soldering Mount PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 50 units)*

$213.23

(exc. GST)

$234.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$213.23$4.265

*price indicative

RS Stock No.:
638-679
Mfr. Part No.:
1955879
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

5.08mm

Current

12A

Number of Contacts

4

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

5.08mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

2.6mm

Standards/Approvals

cULus Recognised, VDE

Mating Pin Length

2.6mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is designed to facilitate seamless connections in electronic applications, providing reliable performance for a variety of automation solutions. Engineered with a nominal cross-section of 2.5 mm², it boasts a robust black housing and exceptional electrical properties. The component supports a nominal current of 12 A and a rated voltage of 320 V, ensuring its functionality in demanding environments. The straightforward pin layout, which allows for easy integration into printed circuit boards, features a pitch of 5.08 mm.

RoHS compliant materials reflect a commitment to environmental standards

Visual and dimensional inspections certify reliability and performance

Supports a reflow soldering process with a maximum classification temperature of 260 °C

Suitable for a diverse range of applications across various industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy