Phoenix Contact Wave Soldering Mount PCB Header, 12 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 265-7436
- Mfr. Part No.:
- 1844317
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$428.45
(exc. GST)
$471.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $8.569 | $428.45 |
*price indicative
- RS Stock No.:
- 265-7436
- Mfr. Part No.:
- 1844317
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 12 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MC 1.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | IEC 60068-2-82/JEDEC JESD 201 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 12 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MC 1.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals IEC 60068-2-82/JEDEC JESD 201 | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header has tin type of contact surface and one rows and 12 position with green color.
Male connector
Copper alloy contact material
- RS Stock No. 2709437
- Mfr. Part No. 1843897
Each (In a Pack of 50)
$8.503
- RS Stock No. 2657435
- Mfr. Part No. 1844281
Each (In a Pack of 100)
$4.133
- RS Stock No. 2709436
- Mfr. Part No. 1843871
Each (In a Pack of 100)
$9.377
- RS Stock No. 2657430
- Mfr. Part No. 1843282
Each (In a Pack of 100)
$6.394
Related links
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row











