Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header, 12 Contact(s), 3.5 mm Pitch, 2 Row
- RS Stock No.:
- 492-882
- Mfr. Part No.:
- 1535168
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,252.43
(exc. GST)
$1,377.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,252.43 | $25.049 |
*price indicative
- RS Stock No.:
- 492-882
- Mfr. Part No.:
- 1535168
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMC1 | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Housing Material | LCP | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON DFMC 1 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Tail Pin Length | 2mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 2mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMC1 | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 8A | ||
Housing Material LCP | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON DFMC 1 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Tail Pin Length 2mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 2mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Header presents a sophisticated solution for electrical connections in compact spaces. Designed specifically for integration into surface mount technology soldering processes, it offers exceptional versatility while maintaining a small footprint. Featuring a black housing with a sleek aesthetic, this component accommodates a nominal cross section of 1.5 mm² and supports a nominal current rating of 8 A. Built for robustness, it is engineered to withstand demanding operating conditions, ensuring reliability and longevity in various applications. Its intuitive design includes features that facilitate easy locking and release, streamlining assembly while enhancing operational efficiency.
Compatible with wave soldering processes for ease of assembly
High contact density suitable for advanced applications
Robust construction withstands extreme environmental conditions
Manufactured to comply with WEEE and RoHS regulations
Visually inspected for quality assurance before packaging
Related links
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
