Phoenix Contact Wave Soldering Mount PCB Header, 8 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 265-7430
- Mfr. Part No.:
- 1843282
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$639.40
(exc. GST)
$703.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $6.394 | $639.40 |
*price indicative
- RS Stock No.:
- 265-7430
- Mfr. Part No.:
- 1843282
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Housing Material | PBT | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.4mm | |
| Standards/Approvals | CSA, cULus Recognised, EAC, IECEE CB Scheme, VDE Zeichengenehmigung | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 8A | ||
Housing Material PBT | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 3.4mm | ||
Standards/Approvals CSA, cULus Recognised, EAC, IECEE CB Scheme, VDE Zeichengenehmigung | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header has tin type of contact surface and one rows and 8 position with green color.
Male connector
Copper alloy contact material
Related links
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
