Phoenix Contact Surface PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 265-7376
- Mfr. Part No.:
- 1778764
- Brand:
- Phoenix Contact
Subtotal (1 pack of 600 units)*
$746.40
(exc. GST)
$820.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 600 + | $1.244 | $746.40 |
*price indicative
- RS Stock No.:
- 265-7376
- Mfr. Part No.:
- 1778764
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Connector System | COMBICON PTSM | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, EAC, UL Recognised, VDE | |
| Voltage | 160 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 6A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Connector System COMBICON PTSM | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, EAC, UL Recognised, VDE | ||
Voltage 160 V | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB header has tin type of contact surface and one rows and 2 position with black color.
Male connector
Copper alloy contact material
Related links
- Phoenix Contact Surface PCB Header 2.5 mm Pitch Unshrouded
- Phoenix Contact PTSM Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact Straight Surface PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact FP 0.8/52-MV-SH Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP 0.8/20-MV-SH Series Surface PCB Header 0.8 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Surface PCB Header 2.5 mm Pitch, 1 Row
- JST LEX Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
