Phoenix Contact FP 0.8/20-MV-SH Series Surface PCB Header, 20 Contact(s), 800 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.66

(exc. GST)

$12.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 62$11.66
63 - 124$11.36
125 +$11.19

*price indicative

Packaging Options:
RS Stock No.:
195-7474
Mfr. Part No.:
1053609
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

FP 0.8/20-MV-SH

Pitch

800μm

Current

1.7A

Number of Contacts

20

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold, Nickel

Contact Material

Copper Alloy

Row Pitch

800μm

Termination Type

Solder

Minimum Operating Temperature

0°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
CN
Shielded SMD male connector, Nominal current at 20 °C: 1.7 A, Test voltage: 500 V AC, number of positions: 20, pitch: 0.8 mm, colour: black, contact surface: Gold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy