Phoenix Contact PTSM Series Straight Surface PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 330 units)*

$1,096.95

(exc. GST)

$1,206.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,096.95$3.324

*price indicative

RS Stock No.:
556-924
Mfr. Part No.:
1830155
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PTSM

Product Type

PCB Header

Current

6A

Pitch

2.5mm

Number of Contacts

5

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

COMBICON PTSM

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.5mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

cULus Recognised E60425-20110108, DIN EN 61340-5-1, IEC 60068-2-6, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, UL 94 V0, UL Recognised E118976-20130619, VDE 40048497

Voltage

160V

COO (Country of Origin):
IN
The Phoenix Contact PCB header is designed for seamless integration into your SMT soldering process, characterized by a signal white design that ensures stability during welding and operation. The product thrives with a nominal current of 6 A and a rated voltage of 160 V, providing reliable performance in various applications. With advanced features like a linear pad geometry and tape-on-reel packaging, it simplifies automated mounting while enhancing mechanical stability through additional solder anchors. Ideal for projects demanding precision and durability, this header promises a robust connection and contributes to a streamlined assembly process.

Stable colour for consistent visibility under operational conditions

Designed for automated mounting, reducing assembly time

Enhanced mechanical strength thanks to solder anchors

Low plug-in connection height optimises space on PCB

Unique tape packaging aids in efficient handling and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy