Phoenix Contact FP 0.8/52-MV-SH Series Vertical Surface PCB Header, 52 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 195-7477
- Mfr. Part No.:
- 1043756
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$3,522.25
(exc. GST)
$3,874.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $14.089 | $3,522.25 | - |
| 500 - 750 | $13.736 | $3,434.00 | 2% |
| 1000 + | $13.525 | $3,381.25 | 4% |
*price indicative
- RS Stock No.:
- 195-7477
- Mfr. Part No.:
- 1043756
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | FP 0.8/52-MV-SH | |
| Pitch | 800μm | |
| Current | 1.7A | |
| Housing Material | LCP | |
| Number of Contacts | 52 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Nickel | |
| Row Pitch | 800μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 0°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series FP 0.8/52-MV-SH | ||
Pitch 800μm | ||
Current 1.7A | ||
Housing Material LCP | ||
Number of Contacts 52 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Nickel | ||
Row Pitch 800μm | ||
Termination Type Solder | ||
Minimum Operating Temperature 0°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
Shielded SMD male connector, Nominal current at 20 °C: 1.7 A, Test voltage: 500 V AC, number of positions: 52, pitch: 0.8 mm, colour: black, contact surface: Gold
- RS Stock No. 1957478
- Mfr. Part No. 1043756
Each
$14.64
- RS Stock No. 1957478P
- Mfr. Part No. 1043756
Each (Supplied on a Reel)
$14.86
- RS Stock No. 1957466
- Mfr. Part No. 1043787
Each
$12.09
- RS Stock No. 1957466P
- Mfr. Part No. 1043787
Each (Supplied on a Reel)
$12.09
Related links
- Phoenix Contact FP 0.8/52-MV-SH Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP 0.8/32-MV-SH Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP 0.8/12-MV-SH Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP 0.8/32-MV-SH Series Surface PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP 0.8/20-MV-SH Series Surface PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP 0.8/12-MV-SH Series Surface PCB Header 0.8 mm Pitch Shrouded
- ept GmbH 406 Series Parallel Surface PCB Header 0.8 mm Pitch, Shrouded
- Phoenix Contact FP 0.8/52-FV-SH Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder










