Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 265-7354
- Distrelec Article No.:
- 304-41-967
- Mfr. Part No.:
- 1759033
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
$422.75
(exc. GST)
$465.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | $1.691 | $422.75 |
*price indicative
- RS Stock No.:
- 265-7354
- Distrelec Article No.:
- 304-41-967
- Mfr. Part No.:
- 1759033
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MSTB | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | CLASSIC COMBICON | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | IEC 61984 | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MSTB | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System CLASSIC COMBICON | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals IEC 61984 | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header has tin type of contact surface and one rows and 4 position with green color.
Male connector
Copper alloy contact material
Related links
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MDSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
