Phoenix Contact MDSTBVA Series Vertical Wave Soldering Mount PCB Header, 4 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 488-948
- Mfr. Part No.:
- 1877627
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$500.67
(exc. GST)
$550.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $500.67 | $10.013 |
*price indicative
- RS Stock No.:
- 488-948
- Mfr. Part No.:
- 1877627
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MDSTBVA | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Contacts | 4 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.9mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3.9mm | |
| Standards/Approvals | cULus, IEC 61984, VDE | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MDSTBVA | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Contacts 4 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.9mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Mating Pin Length 3.9mm | ||
Standards/Approvals cULus, IEC 61984, VDE | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header from the MDSTBVA 2.5 series offers unparalleled versatility in connecting electronic devices. Designed to facilitate a seamless integration with COMBICON connectors, it boasts a robust construction that ensures reliability in diverse electrical applications. With a striking green colour, it stands out visually while maintaining a compact design ideal for tight spaces. Capable of handling a nominal current of 10 A and rated for a voltage up to 320 V, this connector is engineered to perform efficiently under stringent operating conditions. The innovative design also accommodates a variety of connection technologies, making it an essential component for modern device design.
Offers high contact density for efficient space utilisation
Facilitates easy PCB replacement with plug-in modules
Complies with global mounting practices for versatile application
Designed to be WEEE/RoHS compliant for environmental safety
Features linear pinning for simplified insertion and alignment
Supports wave soldering for streamlined assembly processes
Includes a flammability rating of V0, enhancing safety
Manufactured from high-quality materials for durability and performance
Ensures minimal contact resistance to enhance electrical efficiency
Features standard pin connector pattern alignment for compatibility
Related links
- Phoenix Contact MDSTBVA Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MDSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
