Molex 44432 Series Vertical PCB PCB Header, 10 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
815-476
Mfr. Part No.:
44432-1003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

44432

Pitch

3mm

Current

8.5A

Number of Contacts

10

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

PCB

Contact Material

Brass

Contact Plating

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
US
The Molex dual-row vertical header designed for efficient board-to-board and wire-to-board applications. Its exceptional design incorporates 10 circuits with high-temperature resilience, ensuring reliability in demanding environments.

Active status ensures ongoing availability

Durability rated for 30 mating cycles enhances longevity

Operates effectively within a temperature range of -40° to +105°C

Constructed from robust materials including nylon resin and brass

PCB retention features optimise stability during use

Fully shrouded design provides additional protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy