Molex 5267 Series Vertical PCB Header, 12 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.79

(exc. GST)

$9.67

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 90$0.879$8.79
100 - 240$0.756$7.56
250 +$0.692$6.92

*price indicative

RS Stock No.:
262-3646
Mfr. Part No.:
99990996
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

5267

Pitch

2.5mm

Current

3A

Number of Contacts

12

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Mini SPOX Wire to Board Connector System

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Row Pitch

2.5mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Standards/Approvals

CSA LR19980, UL E29179

Voltage

250V

COO (Country of Origin):
JP
The Molex 12 circuit PCB header having current rating of 3 A and voltage rating of 250 V. It is made up of nylon material and tin plating.

Natural in color

Not low halogen

Related links