TE Connectivity Micro-MaTch Series Vertical Surface PCB Header, 12 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$6,427.50

(exc. GST)

$7,071.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 1500$4.285$6,427.50-
3000 - 4500$4.177$6,265.502%
6000 +$4.113$6,169.504%

*price indicative

RS Stock No.:
217-5503
Mfr. Part No.:
8-338728-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Micro-MaTch

Current

1A

Pitch

1.27mm

Number of Contacts

12

Housing Material

Polyamide 4.6

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Row Pitch

1.27mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

5.2mm

Standards/Approvals

EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL Rating Recognised

Voltage

100V

The TE Connectivity Micro-Match Industrial, Ribbon Cable Connectors, having 12 position, integrated with board-to-board connector system. Micro-Match Male-on-Board connector is designed to be soldered on to PCBs with a nominal thickness of 1.6mm. Incorpor

Ribbon Cable Connector Header Type - Shrouded

Connector System - Board-to-Board

Connector & Housing Type - Plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy