Samtec SHF Series Vertical Surface PCB Header, 12 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 2250 more to save 9%

View bulk pricing options

Subtotal (1 reel of 450 units)*

$1,368.00

(exc. GST)

$1,503.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
450 - 1800$3.04$1,368.00-
2250 +$2.736$1,231.209%

*price indicative

RS Stock No.:
227-1736
Mfr. Part No.:
SHF-106-01-L-D-SM-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

SHF

Product Type

PCB Header

Pitch

1.27mm

Number of Contacts

12

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Wire

Contact Material

Phosphor Bronze

Contact Plating

Silver, Tin

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

The Samtec SHF series 1.27mm shrouded & ejector IDC header has 6 positions per row and 1 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Dual row

Surface mount tail

Polyimide film pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy