Amphenol ICC, Minitek Pwr Male Connector Housing, 3mm Pitch, 14 Way, 2 Row
- RS Stock No.:
- 181-9857
- Mfr. Part No.:
- 10127716-14LF
- Brand:
- Amphenol Communications Solutions
5601 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.305
(exc. GST)
$0.335
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 740 | $0.305 | $6.10 |
760 - 1480 | $0.298 | $5.96 |
1500 + | $0.293 | $5.86 |
*price indicative
- RS Stock No.:
- 181-9857
- Mfr. Part No.:
- 10127716-14LF
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Solutions for Wire-to-Board and Wire-to-Wire applications
Low insertion force for installation of crimped terminal makes it easy to use
Polarized mating geometry prevents mismatching
Fully isolated terminals prevents terminals from damage
Blind mating interface (BMI) option in vertical, through hole type for dual row. 8, 12 and 14 positions available
Low insertion force for installation of crimped terminal
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Lead-free
Easy to use
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in housing
Allows ± 2.54 mm gatherability for blind mating
Low insertion force for installation of crimped terminal makes it easy to use
Polarized mating geometry prevents mismatching
Fully isolated terminals prevents terminals from damage
Blind mating interface (BMI) option in vertical, through hole type for dual row. 8, 12 and 14 positions available
Low insertion force for installation of crimped terminal
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Lead-free
Easy to use
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in housing
Allows ± 2.54 mm gatherability for blind mating
Minitek® Pwr 3.0, Wire to Board connector, Receptacle Housing, Dual row, 14 positions Glow Wire Compatible
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Minitek Pwr |
For Use With | Wire to Board Connectors |
Length | 21.85mm |
Width | 8.28mm |
Housing Material | Nylon |
Related links
- Amphenol Communications Solutions, Minitek Pwr Male Connector...
- Amphenol Communications Solutions, Minitek Pwr Female Connector...
- Amphenol Communications Solutions, Minitek Pwr Male Connector...
- Amphenol Communications Solutions, Minitek Pwr Male Connector...
- Amphenol Communications Solutions, Minitek Pwr Male Connector...
- Amphenol Communications Solutions, Minitek Pwr Male Connector...
- Amphenol Communications Solutions, Minitek Pwr Female Connector...
- Amphenol Communications Solutions, Minitek Pwr Male Connector...