Yamaichi FA Series Straight Cable PCB Header, 30 Contact(s), 2.54 mm Pitch, 2 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.20

(exc. GST)

$18.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$17.20
5 - 9$16.93
10 - 29$16.59
30 - 49$16.32
50 +$16.05

*price indicative

RS Stock No.:
234-2876
Mfr. Part No.:
FAP-30-07#4
Brand:
Yamaichi
Find similar products by selecting one or more attributes.
Select all

Brand

Yamaichi

Series

FA

Product Type

PCB Header

Pitch

2.54mm

Current

1A

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Contacts

30

Number of Rows

2

Orientation

Straight

Mount Type

Cable

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

IDC Flat Cable

Row Pitch

2.54mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
PH
The Yamaichi FA series has 2.54mm pitch flat cable pressure welding connector which include latch header type plug for printed circuit board mounting and flat cable batch pressure welding type. It achieves high reliability with structure and used gold pla

Insulation resistance 1000MΩ Min.

Contact resistance 30mΩ Max.

Operating temperature -20℃ to +105℃

Withstanding voltage (Plug) 1000V AC rms / minute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy