Yamaichi FA Series Straight Cable PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 234-2874
- Mfr. Part No.:
- FAP-26-07#4
- Brand:
- Yamaichi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.15
(exc. GST)
$16.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $15.15 |
| 5 - 9 | $14.91 |
| 10 - 29 | $14.67 |
| 30 - 49 | $14.42 |
| 50 + | $14.18 |
*price indicative
- RS Stock No.:
- 234-2874
- Mfr. Part No.:
- FAP-26-07#4
- Brand:
- Yamaichi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Series | FA | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 26 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Mount Type | Cable | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | IDC Flat Cable | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Series FA | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 26 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Mount Type Cable | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type IDC Flat Cable | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- PH
The Yamaichi FA series has 2.54mm pitch flat cable pressure welding connector which include latch header type plug for printed circuit board mounting and flat cable batch pressure welding type. It achieves high reliability with structure and used gold pla
Insulation resistance 1000MΩ Min.
Contact resistance 30mΩ Max.
Operating temperature -20℃ to +105℃
Withstanding voltage (Plug) 1000V AC rms / minute
Related links
- Yamaichi FA Series Right Angle Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Vertical Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Straight Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Straight Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Straight Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Straight Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Straight Cable PCB Header 2.54 mm Pitch, 2 Row
- Yamaichi FA Series Straight Cable PCB Header 2.54 mm Pitch, 2 Row
