Wurth Elektronik WR-BTB Series Vertical Surface PCB Header, 64 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 233-9768
- Mfr. Part No.:
- 658156303064
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 300 units)*
$2,277.30
(exc. GST)
$2,505.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 300 - 1200 | $7.591 | $2,277.30 |
| 1500 + | $6.831 | $2,049.30 |
*price indicative
- RS Stock No.:
- 233-9768
- Mfr. Part No.:
- 658156303064
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-BTB | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 64 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-BTB | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 64 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-BTB 1.00 mm Male Vertical SMT 6.35 Plug is used for board to board connection. The product has -55 up to +85 °C operating temperature.
Insulator Material: LCP
Contact Material: Brass
Withstanding Voltage: 250 V (AC)
Related links
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Socket 1 Row, 1 mm Pitch Solder
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.4 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Connector 0.4 mm Pitch Unshrouded
