Amphenol Communications Solutions 103 Series Vertical Surface PCB Header, 6 Contact(s), 350 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 232-6049
- Mfr. Part No.:
- 103P006BB100
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 reel of 20 units)*
$6.84
(exc. GST)
$7.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 12,500 unit(s) shipping from 16 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 20 - 80 | $0.342 | $6.84 |
| 100 - 380 | $0.336 | $6.72 |
| 400 - 980 | $0.33 | $6.60 |
| 1000 + | $0.324 | $6.48 |
*price indicative
- RS Stock No.:
- 232-6049
- Mfr. Part No.:
- 103P006BB100
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | 103 | |
| Current | 3A | |
| Pitch | 350μm | |
| Number of Contacts | 6 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 350μm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Tail Pin Length | 460μm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 600μm | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series 103 | ||
Current 3A | ||
Pitch 350μm | ||
Number of Contacts 6 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash over Nickel | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 350μm | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Tail Pin Length 460μm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 600μm | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Communications Solutions 103 Series Vertical Surface PCB Header 0.35 mm Pitch Shrouded
- Amphenol Communications Solutions 103 Series Vertical Surface PCB Header 0.35 mm Pitch Shrouded
- Amphenol Communications Solutions 101 Series Vertical Surface Mount PCB Header 0.35 mm Pitch
- Amphenol Communications Solutions 101 Series Vertical Surface Mount PCB Header 0.35 mm Pitch
- Amphenol Communications Solutions Micro Series Vertical Surface PCB Socket 2 Row, 0.35 mm Pitch Solder
- Amphenol Communications Solutions EconoStik Series Vertical Surface Pin Header 2.54 mm Pitch
- Molex 505274 Series Vertical Surface Mount PCB Header 0.35 mm Pitch Unshrouded
- Amphenol Communications Solutions Vertical Surface Mount PCB Socket 2 Row, 0.35 mm Pitch
