Amphenol Communications Solutions 103 Series Vertical Surface PCB Header, 12 Contact(s), 350 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 232-6050
- Mfr. Part No.:
- 103P012BB100
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-6050
- Mfr. Part No.:
- 103P012BB100
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | 103 | |
| Product Type | PCB Header | |
| Pitch | 350μm | |
| Current | 3A | |
| Housing Material | TPE | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash over Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 350μm | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 460μm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 600μm | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series 103 | ||
Product Type PCB Header | ||
Pitch 350μm | ||
Current 3A | ||
Housing Material TPE | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash over Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 350μm | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 460μm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 600μm | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The 103 series products are 0.35mm pitch micro board to board connectors designed for high density applications. ideal for consumer applications such as mobile phone, smart watch, smart glasses and VR or AR devices.
Lead And Halogen Free
Low Profile Connector Design With Fine Pitch
Self Cleaning Design
Double Contact Points
Related links
- Amphenol Communications Solutions 103 Series Vertical Surface PCB Header 0.35 mm Pitch Shrouded
- Amphenol Communications Solutions 103 Series Vertical Surface PCB Header 0.35 mm Pitch Shrouded
- Amphenol Communications Solutions 101 Series Vertical Surface Mount PCB Header 0.35 mm Pitch
- Amphenol Communications Solutions 101 Series Vertical Surface Mount PCB Header 0.35 mm Pitch
- Amphenol Communications Solutions Micro Series Vertical Surface PCB Socket 2 Row, 0.35 mm Pitch Solder
- Amphenol Communications Solutions EconoStik Series Vertical Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Vertical Surface Mount PCB Socket 2 Row, 0.35 mm Pitch
- Amphenol Communications Solutions Amphenol Series Vertical Surface PCB Socket 2 Row, 0.35 mm Pitch
