Hirose HIF3B Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 600 more to save $677.40

View bulk pricing options

Subtotal (1 tray of 200 units)*

$2,707.60

(exc. GST)

$2,978.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
200 - 400$13.538$2,707.60-
600 - 2800$12.409$2,481.80$677.40
3000 +$11.168$2,233.60$7,110.00

*price indicative

RS Stock No.:
231-3882
Mfr. Part No.:
HIF3BD-10PD-2.54R-MC(63)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

HIF3B

Product Type

PCB Header

Pitch

2.54mm

Current

1A

Number of Contacts

10

Housing Material

PBT

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Ribbon Cable Connector

Mount Type

Through Hole

Contact Material

Beryllium Copper

Contact Plating

Gold Plated Nickel

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Clamp

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

MIL Standard

Voltage

200V

COO (Country of Origin):
MY
The Hirose Connector Socket has 34POS IDC 28AWG and gold plated.

In-line Type

Compatibility

Applicable Cable

Each
$19.70
Each (In a Pack of 5)
$5.13
Each
$22.15
Each
$2.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy