Hirose HIF3B Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 231-3877
- Mfr. Part No.:
- HIF3BD-10PA-2.54DS(63)
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 600 more to save 8%
View bulk pricing optionsSubtotal (1 tray of 200 units)*
$647.20
(exc. GST)
$712.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 200 - 400 | $3.236 | $647.20 | - |
| 600 - 2800 | $2.966 | $593.20 | 8% |
| 3000 + | $2.67 | $534.00 | 17% |
*price indicative
- RS Stock No.:
- 231-3877
- Mfr. Part No.:
- HIF3BD-10PA-2.54DS(63)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | HIF3B | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series HIF3B | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 200V | ||
- COO (Country of Origin):
- MY
The Hirose HIF3B Series Connector HEADER R/A has 10 contacts and 2.54mm contact pitch.
Product Compliant with MIL Standard
UL Approval Product
Mechanism to Prevent Mis-insertion
- RS Stock No. 2313878
- Mfr. Part No. HIF3BD-10PA-2.54DS(63)
Each (In a Pack of 5)
$4.876
- RS Stock No. 2313794
- Mfr. Part No. HIF3BA-10PA-2.54DS(63)
Each (In a Pack of 5)
$5.33
- RS Stock No. 2313862
- Mfr. Part No. HIF3BA-64P-2.54W(63)
Each
$28.61
- RS Stock No. 2313876
- Mfr. Part No. HIF3BB-64P-2.54W(63)
Each
$36.33
Related links
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3B Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded












