HARTING Insertion & Extraction Tool, Torque Set Contact

Subtotal (1 unit)*

$411.32

(exc. GST)

$452.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$411.32

*price indicative

RS Stock No.:
110-9166
Mfr. Part No.:
09990000840
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Insertion & Extraction Tool

Sub Type

Torque Set

For Use With

Guide Pins, Bushings

Standards/Approvals

No

COO (Country of Origin):
DE

Torque Driver Set


From Harting, this 1/4 in size torque driver set has a slotted end, and is for use with guide pins and bushings. The torque driver has an ergonomically designed handle for a comfortable and secure grip.

Harting Han® Modular


The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy