Samtec T2M Series Vertical Surface PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$10.49

(exc. GST)

$11.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18$5.245$10.49-
20 - 48$5.155$10.311%
50 - 98$5.065$10.133%
100 - 198$4.975$9.955%
200 +$4.885$9.776%

*price indicative

RS Stock No.:
227-1862
Mfr. Part No.:
T2M-107-01-L-D-SM-WT-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

T2M

Current

3.8A

Pitch

2mm

Number of Contacts

14

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Silver, Tin

Contact Material

Phosphor Bronze

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

The Samtec T2M series high-reliability cable header has 7 positions per row and 1 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Dual row

Surface mount

Weld tab

Polyimide film pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy