Samtec T2M Series Straight Surface PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 637-591
- Mfr. Part No.:
- T2M-105-01-S-D-SM-WT-K-TR
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.99
(exc. GST)
$16.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $14.99 |
| 10 - 24 | $13.78 |
| 25 + | $12.46 |
*price indicative
- RS Stock No.:
- 637-591
- Mfr. Part No.:
- T2M-105-01-S-D-SM-WT-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | T2M | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 3.8A | |
| Housing Material | LCP | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Tiger Eye | |
| Contact Plating | Gold, Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | MIL-DTL-55302, SET | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series T2M | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 3.8A | ||
Housing Material LCP | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Tiger Eye | ||
Contact Plating Gold, Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals MIL-DTL-55302, SET | ||
Voltage 350V | ||
The Samtec Discrete Wire Header with a 2.00 mm pitch is designed for demanding applications. It features screw-down and weld tab options that enhance mechanical stability, making it suitable for rugged environments. This is a SET Qualified Product, ensuring high reliability and performance.
Up to 8 Gbps performance
Through hole, surface mount termination
Vertical orientation
Related links
- Samtec T2M Series Surface 10 Contact(s) 2 Row, Shrouded
- Samtec T2M Series Right Angle Through Hole 20 Contact(s) 2 Row, Shrouded
- Samtec T2M Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Samtec T2M Series Surface PCB Header 2 mm Pitch Shrouded
- Samtec T2M Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec T2M Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec T2M Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Samtec T2M Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
