Samtec T2M Series Vertical Surface Mount PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 644-400
- Mfr. Part No.:
- T2M-110-01-L-D-SM-WT-K-TR
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.60
(exc. GST)
$12.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 78 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.60 |
| 10 - 24 | $10.69 |
| 25 + | $9.63 |
*price indicative
- RS Stock No.:
- 644-400
- Mfr. Part No.:
- T2M-110-01-L-D-SM-WT-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | T2M | |
| Pitch | 2mm | |
| Current | 3.8A | |
| Housing Material | LCP | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Tiger Eye | |
| Mount Type | Surface Mount | |
| Contact Plating | Tin, Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | SET, MIL-DTL-55302 | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series T2M | ||
Pitch 2mm | ||
Current 3.8A | ||
Housing Material LCP | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Tiger Eye | ||
Mount Type Surface Mount | ||
Contact Plating Tin, Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals SET, MIL-DTL-55302 | ||
Voltage 350V | ||
The Samtec Wire-to-board connections. With a 2.00 mm pitch and a 0.50 mm square post contact system, the T2M series supports up to 8 Gbps performance, making it suitable for high-speed data transmission. The connectors are available in both through-hole and surface mount terminations, offering flexibility in design and assembly. They are rated for a maximum current of 2.6 A and a voltage rating of 350 VAC/495 VDC, ensuring reliable power delivery in demanding environments.
RoHS compliant
Meets or exceeds MIL-DTL-55302 testing
Screw down and weld tab features
Related links
- Samtec T2M Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec T2M Series Right Angle Through Hole 20 Contact(s) 2 Row, Shrouded
- Samtec T2M Series Surface PCB Header 2 mm Pitch Shrouded
- Samtec T2M Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Samtec T2M Series Surface 10 Contact(s) 2 Row, Shrouded
- Samtec T2M Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Samtec T2M Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec T2M Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
