Samtec STMM Series Vertical Surface PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 227-1836
- Mfr. Part No.:
- STMM-110-02-S-D-SM-K-TR
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 227-1836
- Mfr. Part No.:
- STMM-110-02-S-D-SM-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | STMM | |
| Pitch | 2mm | |
| Number of Contacts | 20 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series STMM | ||
Pitch 2mm | ||
Number of Contacts 20 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec STMM series 2mm shrouded IDC header & stacker has 10 positions per row and 2 lead style. It has 0.000762mm selective gold on contact area and matte tin on tail.
Dual row
Surface mount tail
Film pick & place pad
Tape and reel packaging
Related links
- Samtec STMM Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Horizontal Surface PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
