Samtec STMM Series Straight Surface PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 2375 more to save 4%

View bulk pricing options

Subtotal (1 reel of 475 units)*

$2,955.92

(exc. GST)

$3,251.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
475 - 1900$6.223$2,955.93-
2375 - 11400$5.927$2,815.334%
11875 +$5.334$2,533.6514%

*price indicative

RS Stock No.:
226-3373
Mfr. Part No.:
STMM-105-02-G-D-SM-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

STMM

Pitch

2mm

Current

1.6A

Number of Contacts

10

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Silver, Tin

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec STMM series shrouded double row PCB header has 2.00 mm pitch. The terminal material is made from phosphor bronze and has gold plating.

Polarization notch

Through-hole, surface mount and right-angle mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy