Samtec STMM Series Horizontal Surface PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 227-1834
- Mfr. Part No.:
- STMM-107-02-G-D-SM-P-TR
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 475 units)*
$3,140.70
(exc. GST)
$3,454.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 475 - 1900 | $6.612 | $3,140.70 |
| 2375 + | $5.951 | $2,826.73 |
*price indicative
- RS Stock No.:
- 227-1834
- Mfr. Part No.:
- STMM-107-02-G-D-SM-P-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | STMM | |
| Pitch | 2mm | |
| Housing Material | LCP | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series STMM | ||
Pitch 2mm | ||
Housing Material LCP | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec STMM series 2mm shrouded IDC header & stacker has 7 positions per row and 2 lead style. It has gold on contact area and matte tin tail.
Dual row
Surface mount tail
Tape and reel packaging
Related links
- Samtec STMM Series Horizontal Surface PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series PCB Header 2 mm Pitch Shrouded
- Samtec STMM Series Straight Surface PCB Header 2 mm Pitch Shrouded
