Samtec QTS Series Horizontal Surface PCB Header, 100 Contact(s), 640 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 227-1567
- Mfr. Part No.:
- QTS-050-02-L-D-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Add 1500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 300 units)*
$3,280.50
(exc. GST)
$3,608.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 300 - 1200 | $10.935 | $3,280.50 | - |
| 1500 + | $9.841 | $2,952.30 | 10% |
*price indicative
- RS Stock No.:
- 227-1567
- Mfr. Part No.:
- QTS-050-02-L-D-A-K-TR
- Brand:
- Samtec
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | QTS | |
| Product Type | PCB Header | |
| Current | 2.2A | |
| Pitch | 640μm | |
| Housing Material | LCP | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold or Tin | |
| Row Pitch | 635μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 1.27mm | |
| Contact Gender | Male | |
| Mating Pin Length | 7.06mm | |
| Standards/Approvals | RoHS | |
| Voltage | 220V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series QTS | ||
Product Type PCB Header | ||
Current 2.2A | ||
Pitch 640μm | ||
Housing Material LCP | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold or Tin | ||
Row Pitch 635μm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 1.27mm | ||
Contact Gender Male | ||
Mating Pin Length 7.06mm | ||
Standards/Approvals RoHS | ||
Voltage 220V | ||
Related links
- Samtec QTS Series Horizontal Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Horizontal Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Vertical Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
