Samtec QTE Series Vertical Surface PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 1375 more to save 9%

View bulk pricing options

Subtotal (1 reel of 275 units)*

$1,953.60

(exc. GST)

$2,148.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
275 - 1100$7.104$1,953.60-
1375 +$6.394$1,758.359%

*price indicative

RS Stock No.:
227-1545
Mfr. Part No.:
QTE-020-02-L-D-A-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

QTE

Current

2A

Pitch

800μm

Number of Contacts

40

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

800μm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

225V

The Samtec QTE series high-speed ground plane header has 20 pins per row and 2 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Single ended

Alignment pin

Polyimide film pick & place pad

Tape and reel packaging

Done

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy