Samtec QTE Series Straight Surface PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-9056
- Mfr. Part No.:
- QTE-020-02-F-D-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 70 more to save $11.55
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$13.59
(exc. GST)
$14.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 68 | $6.795 | $13.59 | - |
| 70 - 136 | $6.63 | $13.26 | $11.55 |
| 138 + | $6.53 | $13.06 | $36.57 |
*price indicative
- RS Stock No.:
- 208-9056
- Mfr. Part No.:
- QTE-020-02-F-D-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | QTE | |
| Pitch | 800μm | |
| Current | 2A | |
| Housing Material | LCP | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 225V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series QTE | ||
Pitch 800μm | ||
Current 2A | ||
Housing Material LCP | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 225V | ||
The Samtec 40 position connector has outer shroud contacts surface mount gold.
Connector Type Header, Outer Shroud Contacts
Number of Positions 40
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Ground Bus (Plane), Pick and Place
Related links
- Samtec QTE Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec QTE Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec QTE Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec QTE Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec QTE Series Horizontal Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec QTE Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec QTE Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec QTE Series Horizontal Surface PCB Header 0.8 mm Pitch Shrouded
